You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
440206-000|TE|limage
440206-000|TE|simage
Cable Coaxial

440206-000

Coaxial Cable Braid Rayfoam 30AWG 2.29mm White

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial Cable
  • Wire Size (AWG)
    30
  • Jacket Color
    White
  • Conductor Material
    Tin Plated Copper Clad Steel
  • Maximum Outer Diameter (mm)
    2.29
  • Jacket Thickness (mm)
    0.25
  • Impedance (Ohm)
    75
  • Jacket Material
    Thermorad
  • Bunch Stranding
    7x38
  • Shield Type
    Braid
  • Shield Material
    Tin Coated Copper

Documentation and Resources

Datasheets
Design resources