Arrow Electronic Components Online
436802002|MOLEX|simage
436802002|MOLEX|limage
Reduced Price
Connector Discrete Wire Housing

436802002

Conn Housing M 2 POS 7.49mm Crimp ST Cable Mount Black Sabre™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    M
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    7.49
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    18/Contact
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Bag
  • Product Weight (g)
    3.236
  • Product Length (mm)
    18.92
  • Product Depth (mm)
    19.15
  • Product Height (mm)
    35.56
  • Tradename
    Sabre™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources