Connector Headers and PCB Receptacles
436500512
Conn Wire to Board HDR 5 POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Right Angle
Polarization Type
Center Key
Maximum Current Rating (A)
8.5/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.953
Product Length (mm)
22.65
Product Depth (mm)
10.7
Product Height (mm)
5.57
Tradename
Micro-Fit 3.0
Contact Plating Thickness
2.5um
Mounting
Surface Mount

