Arrow Electronic Components Online
436400601|MOLEX|simage
436400601|MOLEX|limage
Connector Discrete Wire Housing

436400601

Conn Housing M 6 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    M
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Bag
  • Product Length (mm)
    18.85
  • Product Height (mm)
    16.89
  • Tradename
    Micro-Fit 3.0™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources