435-0006-02 | FLIR One Pro
Thermal camera with 160 × 120-pixel resolution, temperature readings up to 400°C, and compatibility with iOS and tablets.
Teledyne FLIR LLCThe FLIR One Pro is a thermal camera that has as resolution of 160 × 120 pixels and can read temperatures up to 400°C. The FLIR One Pro thermal camera comes with a connector that allows it to connect to many popular devices and outputs MPEF-4 and MP4, which makes it compatible with both iOS and Android. The FLIR One Pro offers a refresh rate up to 8.7 Hz, a field of view of 55° × 43° (H × V), and a minimum focus distance of 15 cm.
Drawings/Package
(Add body image)
Key Features
-
Visual temperature range of –20°C to 400°C
-
160 × 120-pixel thermal resolution
-
Compatible with iOS and Android
-
Accurate to ±3°C
-
Can capture video, photos, time lapse, and panoramas
General Applications
-
Debugging
-
Inspection
-
Repair
Evaluation Board
NO — There is no evaluation board for the FLIR One Pro. The datasheet contains usage application examples.
Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
6A993
Part Status
Active
HTS
8525.89.50.50
Automotive
Unknown
PPAP
Unknown
Maximum Screen Resolution (Pixels)
160x120
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
35
Accuracy (%)
±5
Interface Type
USB
Dimensions (mm)
68x34x14
Product Weight (g)
36.5
Packaging
Carton

