Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9002.90.95.00
Automotive
No
PPAP
No
Type
LED Lens
Color
Clear
Number of LEDs
1
Lens Shape Type
Dome
Material
Polycarbonate
Packaging
Bag
Product Diameter (mm)
5
Product Height (mm)
6.35

