You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
4341|VCC|simage
4341|VCC|limage
Optical Lenses

4341

Dome Optical Lens Red Polycarbonate Bag

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    9002.90.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    LED Lens
  • Color
    Red
  • Number of LEDs
    1
  • Lens Shape Type
    Dome
  • Material
    Polycarbonate
  • Packaging
    Bag
  • Product Diameter (mm)
    5
  • Product Height (mm)
    6.35

Documentation and Resources

Datasheets
Design resources