Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
434
Automotive
No
PPAP
No
Category
Box
Subcategory
Modular Snap Box
Body Material
Plastic
Body Color
Orange
Product Length (Metric) (mm)
64
Product Depth (Metric) (mm)
126
Product Height (Metric) (mm)
22

