Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Hex
Gender
F/F
Material
Nylon
Thread Size
#4-40
Body Length (Imperial) (in)
1
Width Across Flats (Imperial) (in)
1/4
Thread Depth (Imperial) (in)
1
Finish
Plain
Packaging
Bulk

