Arrow Electronic Components Online
430450418|MOLEX|simage
430450418|MOLEX|limage
Connector Headers and PCB Receptacles

430450418

Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    4Power
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3
  • Body Orientation
    Straight
  • Polarization Type
    Center Key
  • Row Spacing (mm)
    3
  • Maximum Current Rating (A)
    8.5/Contact
  • Maximum Voltage Rating
    600V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.973
  • Product Length (mm)
    13.65
  • Product Depth (mm)
    11.2
  • Product Height (mm)
    9.91
  • Tradename
    Micro-Fit 3.0
  • Contact Plating Thickness
    (1.52/1.27)um
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources