Power Entry Modules
4301.3202
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse Straight/Right Angle 1 Port
SCHURTERProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Filter Type
Unfiltered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Faston/Solder
Body Orientation
Straight/Right Angle
Type
IEC 60601-1
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
250
Additional Hardware
Fuse
Fuse
Dual 5 x 20mm
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Box
Product Length (mm)
30
Product Depth (mm)
40.5
Product Height (mm)
34
Mounting
Snap-In/Through Hole

