Connector Circular
43-02740
Conn Circular SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Through Hole
Body Orientation
Right Angle
Polarization
N
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
SKT
Termination Method
Solder
Less Contact
No
Contact Material
Brass
Contact Plating
Gold
Shell Material
Brass
Shell Plating
Nickel
Housing Color
Black
Maximum Current Rating (A)
2
Maximum Voltage Rating
30V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
IP Rating
IP67
Insulation Resistance (MOhm)
100
Mating Cycle (Cycles)
100
Product Diameter (mm)
13.8
Product Length (mm)
19
Product Depth (mm)
27
Product Height (mm)
19.7

