Connector Circular
43-01193
Conn M12 Circular PL 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
M12 Circular
Gender
RCP
Mounting
Through Hole
Body Orientation
Straight
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
PIN
Termination Method
Solder
Less Contact
No
Contact Material
Brass
Contact Plating
Gold Over Nickel
Shell Material
Brass
Shell Plating
Nickel
Housing Color
Black
Maximum Current Rating (A)
4
Maximum Voltage Rating
60V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
IP Rating
IP67
Insulation Resistance (MOhm)
100
Mating Cycle (Cycles)
100
Product Length (mm)
16
Product Height (mm)
21.3

