Arrow Electronic Components Online
4301155|CONEC|simage
4301155|CONEC|limage
Connector Accessories

43-01155

Connector Accessories, Nut Hex M16 X 1.5 Copper Zinc Nickel

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7415.39.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hexagonal Nut
  • Product Length (mm)
    2.8
  • Product Depth (mm)
    19
  • Product Height (mm)
    21

Documentation and Resources

Datasheets
Design resources