Arrow Electronic Components Online
42947-2|TE|simage
42947-2|TE|limage
Connector Terminals

42947-2

Ring Tongue Terminal 8-12AWG Brass 31.62mm Tin Reel/Strip

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    9.52
  • Plating
    Tin
  • Wire Size (AWG)
    8-12
  • Maximum Operating Temperature (°C)
    110
  • Insulation
    Non-Insulated
  • Packaging
    Reel|Strip
  • Product Length (mm)
    31.62
  • Product Depth (mm)
    17.45
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources