Connector Terminals
42844-2
Quick Disconnect Terminal 12-14AWG Phosphor Bronze Green F 26.21mm Tin Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
5.16
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
12-14
Maximum Voltage Rating
300VAC
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Loose
Product Length (mm)
26.21
Product Depth (mm)
7.62
Color
Green
Mounting
Cable Mount

