Connector Discrete Wire Housing
428180312
Conn Housing M 3Power POS 10mm Crimp ST Panel Mount Black Mini-Fit Sr™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
M
Number of Contacts
3Power
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
10
Body Orientation
Straight
Maximum Current Rating (A)
50/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
7
Product Length (mm)
41.3
Tradename
Mini-Fit Sr™
Mounting
Panel Mount

