Connector Terminals
42799-2
Quick Disconnect Terminal 16-20AWG Brass F 12.06mm Tin Reel/Strip
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
2.42
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
16-20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Reel|Strip
Product Length (mm)
12.06
Product Depth (mm)
5.61
Tab Dimensions (mm)
4.75x0.51

