Connector Terminals
42599-2
PIDG Quick Disconnect Terminal 18-22AWG Brass Red F 23.4mm Tin Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
PIDG Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
300VAC
Insulation
Polyvinyl Chloride
Packaging
Box
Product Length (mm)
23.4
Product Depth (mm)
7.62
Tab Dimensions (mm)
6.35x0.81
Color
Red
Mounting
Cable Mount

