Connector Terminals
42470-1
Quick Disconnect Terminal 18-22AWG Brass F 17.39mm Pre-Tin Carton/Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
1.42
Body Orientation
Straight
Plating
Pre-Tin
Wire Size (AWG)
18-22
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Carton|Loose
Product Length (mm)
17.39
Product Depth (mm)
3.75
Tab Dimensions (mm)
2.8x0.51
Mounting
Cable Mount

