Arrow Electronic Components Online
4245C|KEYSTONE|simage
4245C|KEYSTONE|limage
Fuse Accessories

4245C

Fuse Cover 15A 500VAC Screw Mount Solder Lug

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Cover
  • Fuse Size
    10 X 38
  • Current Rating (A)
    15
  • Maximum Voltage Rating
    500VAC
  • Termination Style
    Solder Lug
  • Product Length (mm)
    33.5
  • Product Depth (mm)
    12
  • Product Height (mm)
    15
  • Body Material
    PVC
  • Mounting
    Screw Mount

Documentation and Resources

Datasheets
Design resources