Connector Terminals
42428-8
Receptacle Terminal 20-24AWG Phosphor Bronze F 11.43mm Silver Reel
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Receptacle Terminal
Gender
F
Termination Method
Crimp
Body Orientation
Straight
Plating
Silver
Wire Size (AWG)
20-24
Insulation
Non-Insulated
Packaging
Reel
Product Length (mm)
11.43
Product Depth (mm)
3.17
Mounting
Cable Mount

