Connector USB
421-AF-AF
Conn USB 1.1 Type A Adapter RCP/RCP 4/4 POS ST Cable Mount 1/1 Port Bag
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
USB 1.1 Type A Adapter
Gender
RCP/RCP
Number of Contacts
4/4
Number of Ports
1/1
Body Orientation
Straight
Shell Plating
Nickel
Packaging
Bag
Mounting
Cable Mount

