Blowers and Fans
4182NX
DC Fan Axial Ball Bearing 12V 6V to 15V 105.9CFM 49dB 119 X 119 X 38mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.95
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
6 to 15
Power Rating (W)
4.9
Typical Speed (r/min)
3200
Maximum Airflow (CFM)
105.9
Noise Level (dB)
49
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 38
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
75
Product Weight (g)
390
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
38

