Blowers and Fans
4182NGX
DC Fan Axial Sintec-Sleeve Bearing 12V 6V to 15V 94.17CFM 44dB 119 X 119 X 38mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
6 to 15
Power Rating (W)
3.7
Typical Speed (r/min)
2800
Maximum Airflow (CFM)
94.17
Noise Level (dB)
44
Bearings
Sintec-Sleeve
Shape
Square
Size (Metric) (mm)
119 X 119 X 38
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
38

