You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
41824PG300|SWTCHCRF|simage
41824PG300|SWTCHCRF|limage
Connector Circular

4182-4PG-300

Conn Circular PIN 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Solder Cup
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Gold Over Nickel
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    29.3
  • Product Depth (mm)
    25.4
  • Product Height (mm)
    29.3

Documentation and Resources

Datasheets
Design resources