Cable Assembly Coaxial
415-0065-048
Cable Assembly Coaxial 1.219m SMA to SMA M-M
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
SMA
Connector Type B
SMA
Cable Length (m)
1.219
Maximum Voltage Rating
250V
Connector Orientation
Straight to Straight
RG Type
RG316

