Arrow Electronic Components Online
4150038M20|CINCH|simage
4150038M20|CINCH|limage
Cable Assembly Coaxial

4150038M20

Cable Assembly Coaxial 2m SMA to SMA M-M

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    SMA
  • Connector Type B
    SMA
  • Cable Length (m)
    2
  • Impedance (Ohm)
    50
  • Maximum Voltage Rating
    335VAC
  • Maximum Frequency (GHz)
    12.4
  • Connector Orientation
    Straight to Straight
  • RG Type
    RG-58

Documentation and Resources

Datasheets
Design resources