Cable Assembly Coaxial
4150029M30
Cable Assembly Coaxial 3m SMA to SMA M-M
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
SMA
Connector Type B
SMA
Cable Length (m)
3
Impedance (Ohm)
50
Maximum Voltage Rating
250VAC
Maximum Frequency (GHz)
12.4
Connector Orientation
Straight to Straight
RG Type
RG316

