Arrow Electronic Components Online
4118NH6|EBMPAPST|simage
4118NH6|EBMPAPST|limage
Blowers and Fans

4118NH6

DC Fan Axial Ball Bearing 48V 36V to 60V 259CFM 73dB 119 X 119 X 38mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    36 to 60
  • Power Rating (W)
    55
  • Typical Speed (r/min)
    8400
  • Maximum Airflow (CFM)
    259
  • Noise Level (dB)
    73
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 38
  • Mounting
    Flange Mount
  • Protection
    Polarity
  • Maximum Operating Temperature (°C)
    65
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources