Arrow Electronic Components Online
410416|DIGILENT|simage
410416|DIGILENT|limage
Oscilloscopes

410-416

2-channel 14-bit Digitizer Module

Digilent

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.20.10.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Analog
  • Style
    PC
  • Number of Channels
    2
  • Maximum Sampling Rate (Msps)
    125
  • Bandwidth (MHz)
    60
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources