Arrow Electronic Components Online
410386|DIGILENT|simage
410386|DIGILENT|limage
Sensor Development Boards and Kits

410-386

CCS811 Air Quality Sensor Development Board

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    CCS811
  • Supported Device Technology
    Air Quality
  • Interface Type
    I2C
  • Operating Supply Voltage Range (VDC)
    1.8 to 3.3
  • Product Length (mm)
    31.75
  • Product Depth (mm)
    20.32

Documentation and Resources

Datasheets
Design resources