Programmable Logic Development Boards and Kits
410-370-1
Z7-Zynq FPGA Development Board 50MHz/667MHz 512MB RAM
DigilentProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
XC7Z010-1CLG400C
Supported Device Technology
FPGA
RAM Size
512MB
JTAG Support
Yes
UART
1
SPI
1
I2C
1
USB
3
Ethernet
1
Push Buttons and Switches
2
Number of LEDs
2
Development Software
Xilinx
Operating Systems
Linux|Win
Linux
Linux
Windows
Win
Packaging
Box

