Arrow Electronic Components Online
410330|DIGILENT|simage
410330|DIGILENT|limage
Top Searched
Joysticks

410-330

Joysticks 2Direction 17.6mA 5.5VDC Pin

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Directions
    2
  • Maximum Current Rating (mA)
    17.6(Typ)
  • Maximum DC Voltage Rating (VDC)
    5.5
  • Termination Style
    Pin
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources