Programmable Logic Development Boards and Kits
410-328
XC7A15T-1CPG236C FPGA Development Board 50MHz 112.5KB RAM 4MB SPI Flash
DigilentProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
XC7A15T-1CPG236C
Supported Device Technology
FPGA
Program Memory Size
4MB
Program Memory Type
SPI Flash
Main Program Memory Type
Flash
RAM Size
112.5KB
JTAG Support
Yes
SPI
1
USB
1
Push Buttons and Switches
2
Number of LEDs
3
Development Software
Xilinx
Packaging
Box

