Arrow Electronic Components Online
In-Circuit Programmers, Emulators and Debuggers

410-308-B

FPGA USB Interface Programmer

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Programmer
  • Supported Device Technology
    FPGA
  • Development Software
    ISE 13.1+/ISE 14.1+/Vivado 2013.1+
  • PC Interface Type
    USB
  • Minimum Operating Supply Voltage (VDC)
    1.8
  • Maximum Operating Supply Voltage (VDC)
    5
  • Product Length (mm)
    22.75
  • Product Height (mm)
    21.5
  • Product Depth (mm)
    2.64

Documentation and Resources

Datasheets
Design resources