Arrow Electronic Components Online
410301|DIGILENT|simage
410301|DIGILENT|limage
Top Searched
Programmable Logic Development Boards and Kits

410-301

XC7V690T FFG1761-3 FPGA Development Board 100MHz/156.25MHz/150MHz/200MHz/233.33MHz 8GB RAM 128MB Flash

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    XC7V690T FFG1761-3
  • Supported Device Technology
    FPGA
  • Program Memory Size
    128MB
  • Program Memory Type
    Flash
  • Main Program Memory Type
    Flash
  • RAM Size
    8GB
  • JTAG Support
    Yes
  • I2C
    1
  • FMC Connector
    1HPC
  • PCI
    1PCIe x8
  • SATA
    2
  • Transceiver Interface
    4SFP+
  • USB
    1
  • Ethernet
    1
  • Audio Interfaces
    No
  • Push Buttons and Switches
    2
  • Number of LEDs
    2
  • Development Software
    Vivado Design Suite
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources