Embedded System Development Boards and Kits
410-254
PIC32MX340F512H Microcontroller Development Board 0.032768MHz/80MHz CPU 32KB RAM 512KB Flash
DigilentProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Type
Development Board
Supported Device
PIC32MX340F512H
Supported Device Technology
Microcontroller
RAM Size
32KB
Program Memory Size
512KB
Program Memory Type
Flash
USB
1
SPI
1
UART
2
GPIO
43
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes

