Top Purchased
Programmable Logic Development Boards and Kits
410-248
XC7Z020-CLG484 FPGA Development Board 512MB RAM 256MB SPI Flash
DigilentProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
XC7Z020-CLG484
Supported Device Technology
FPGA
Program Memory Size
256MB
Program Memory Type
SPI Flash
Main Program Memory Type
Flash
RAM Size
512MB
JTAG Support
Yes
SPI
1
USB
3
Ethernet
1
Display Type
CRT
Display Interface
VGA
Operating Systems
Android|Linux|Win
Linux
Linux
Windows
Win
Packaging
Box

