Arrow Electronic Components Online
410243|DIGILENT|simage
410243|DIGILENT|limage
Data Conversion Development Boards and Kits

410-243

AD7193 ADC Development Tool

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Type
    Development Tool
  • Supported Device
    AD7193
  • Supported Device Technology
    ADC
  • Number of Bits
    24
  • Interface Type
    SPI
  • Input Voltage Range (VDC)
    3 to 5.25
  • Daughter Cards
    No
  • Support FPGA
    No
  • Product Length (mm)
    48
  • Product Depth (mm)
    20
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources