Arrow Electronic Components Online
410063|DIGILENT|simage
410063|DIGILENT|limage
Data Conversion Development Boards and Kits

410-063

AD7303 DAC Development Tool

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Type
    Development Tool
  • Supported Device
    AD7303
  • Supported Device Technology
    DAC
  • Number of Bits
    8
  • Interface Type
    GPIO
  • Input Voltage Range (VDC)
    3.3(Typ)|5(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No
  • Product Length (mm)
    25
  • Product Depth (mm)
    20
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources