Arrow Electronic Components Online
4022|ADAFRUIT|originalImage
4022|ADAFRUIT|limage
Sensor Development Boards and Kits

4022

MLX90393 Hall Effect Sensor Breakout Board

Adafruit Industries

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Breakout Board
  • Supported Device
    MLX90393
  • Supported Device Technology
    Hall Effect
  • Interface Type
    I2C
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)
  • Product Weight (g)
    1.5
  • Product Length (mm)
    23
  • Product Depth (mm)
    19.2

Documentation and Resources

Datasheets
Design resources