Connector Terminals
4-521098-2
Quick Disconnect Terminal 10-12AWG Brass Yellow M 23.75mm Tin Carton/Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
M
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
10-12
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation
Nylon
Packaging
Carton|Loose
Product Length (mm)
23.75
Product Depth (mm)
13.26
Tab Dimensions (mm)
6.35x0.81
Color
Yellow
Mounting
Cable Mount

