Connector Power
4-2399609-1
Conn Busbar Connector PL 1 POS Screw RA Panel Mount 1 Terminal 1 Port Container
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Busbar Connector
Gender
PL
Number of Contacts
1
Number of Terminals
1
Number of Ports
1
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
500/Contact
Maximum Voltage Rating
1000VDC|1000VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Packaging
Container
Product Length (mm)
57
Product Depth (mm)
87.5
Product Height (mm)
89.15
Mounting
Panel Mount
Contact Plating
Silver

