Connector Accessories
4-2170808-4
Connector Accessories Cage/Heat Sink Assembly Right Angle Nickel Silver Alloy Box/Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Cage/Heat Sink Assembly
Connector Type
Connector Telephone and Telecom
Body Orientation
Right Angle
Material
Nickel Silver Alloy
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Packaging
Box|Tray
Product Length (mm)
38.5
Product Depth (mm)
67.75
Product Height (mm)
15.11

