Connector Headers and PCB Receptacles
4-1470209-8
Conn Socket Strip SKT 50 POS 2mm Solder ST Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
50
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
50
Product Depth (mm)
4
Product Height (mm)
4.5
Mounting
Through Hole

