Custodie filo connettore dedicato
4-1418480-1
Conn Housing RCP 7 POS Crimp ST Cable Mount Loose Piece
TE ConnectivityProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
RCP
Number of Contacts
7
Number of Rows
7
Termination Method
Crimp
Terminal Pitch (mm)
4
Body Orientation
Straight
Maximum Current Rating (A)
40/Contact
Maximum Voltage Rating
60VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
IP Rating
IP67
Packaging
Box
Product Length (mm)
43.99
Product Depth (mm)
25.7
Product Height (mm)
25.7
Row Spacing (mm)
6
Mounting
Cable Mount

