Connector Terminal Blocks
3PCV-02-006
Conn Barrier Strip 2 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
2
Terminal Pitch (mm)
6.35
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
120
Packaging
Package
Product Length (mm)
6.35
Product Depth (mm)
13.97
Product Height (mm)
12.7
Housing Color
Black
Mounting
Through Hole

