Transient Voltage Suppressors - TVS Diodes
3KE400A
TVS Diode Single Uni-Dir 342V 3KW 2-Pin DO-201
EIC SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
380
Maximum Clamping Voltage (V)
548
Maximum Reverse Stand-Off Voltage (V)
342
Maximum Peak Pulse Current (A)
5.4
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
3000(Min)
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Diameter
5.33(Max)
Mounting
Through Hole
Package Length
9.53(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-201
Pin Count
2

