Arrow Electronic Components Online
3FA1NASJC04W0|AMPHENOLRF|simage
3FA1NASJC04W0|AMPHENOLRF|limage
Connector RF

3FA1-NASJ-C04W0

RF Connector

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Gender
    F
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 3G
  • Impedance (Ohm)
    50
  • Mating System
    Push On
  • Mating Cycle (Cycles)
    100
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Weight (g)
    4.804
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources